text.skipToContent text.skipToNavigation

Manufacturer Part #

LIC2540RS3R8277

LIC Series 3.8 V 270 F Ø 25 x 40 mm Radial Lithium Ion Capacitor

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Radial
Capacitance: 270F
Rated Voltage: 3.8V
Tolerance (%): ±15%
Operating Temp Range: -30°C to +70°C
Lead Spacing: 12.5mm
Dimension: L  40mm x D  25mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$3,243.00
USD
Quantity
Web Price
100+
$32.43
Product Variant Information section