text.skipToContent text.skipToNavigation

Manufacturer Part #

LP08202R7335

LP Series 2.7 V 3.3 F Ø8x20 mm LS=3.5 mm Radial Electric Double Layer Capacitor

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Radial
Capacitance: 3.3F
Rated Voltage: 2.7V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 75mΩ
Operating Temp Range: -40°C to +70°C
Lead Spacing: 3.5mm
Dimension: H  22mm x D  8mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$1.18
USD
Quantity
Web Price
1
$1.18
30
$1.05
100
$1.01
250
$0.98
750+
$0.945
Product Variant Information section