text.skipToContent text.skipToNavigation

Manufacturer Part #

LP12202R7106

LP Series 2.7 V 10 F Ø12.5x20 mm LS=5 mm Radial Electric Double Layer Capacitor

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Radial
Capacitance: 10F
Rated Voltage: 2.7V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 45mΩ
Operating Temp Range: -40°C to +70°C
Lead Spacing: 5mm
Dimension: H  22mm x D  12.5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$2.89
USD
Quantity
Web Price
1
$2.89
20
$2.77
40
$2.74
125
$2.70
250+
$2.67
Product Variant Information section