text.skipToContent text.skipToNavigation

Manufacturer Part #

M0810-2R5105-R

M0810 Series 1 F 2.5 V 8 x 13 mm LS=3.5 mm Low ESR Radial Super Capacitor

Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Radial
Capacitance: 1F
Rated Voltage: 2.5V
Dimension: L  13mm x D  8mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
500
Multiple Of:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1,175.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$2.94
25
$2.59
50
$2.52
150
$2.41
300+
$2.35
Product Variant Information section