text.skipToContent text.skipToNavigation

Manufacturer Part #

MAL222591009E3

EDLC-Ruggedized 60F 2,7V 18x40

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Vertical
Capacitance: 60F
Rated Voltage: 2.7V
Tolerance (%): -20% to +50%
ESR (Equivalent Series Resistance): 13mΩ
Leakage Current: 30mA
Operating Temp Range: -40°C to +85°C
Lead Spacing: 7.5mm
Dimension: L  40mm x D  18mm
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
150
Multiple Of:
30
On Order:
0
Factory Stock:Factory Stock:
0
Total
$670.50
USD
Quantity
Web Price
30
$4.47
300+
$3.58
Product Variant Information section