text.skipToContent text.skipToNavigation

Manufacturer Part #

PAS0815LN2R7205

PAS Series 2.7 V 2 F 8 x 15 mm LS = 3.5 mm Radial Super Capacitor

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code: 2046
Product Specification Section
Technical Attributes
Attributes Table
Type: Radial
Capacitance: 2F
Rated Voltage: 2.7V
Dimension: L  15mm x D  8mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
200
USA:
200
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$1.12
USD
Quantity
Web Price
1
$1.12
30
$1.00
100
$0.96
250
$0.935
750+
$0.90
Product Variant Information section