text.skipToContent text.skipToNavigation

Manufacturer Part #

PAS1230LN2R7166

PAS Series 2.7 V 16 F ±20 % Ø12.3 x 30 mm LS=5 mm Radial Super Capacitor

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code: 1744
Product Specification Section
Technical Attributes
Attributes Table
Type: Radial
Capacitance: 16F
Rated Voltage: 2.7V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 50mΩ
Operating Temp Range: -40°C to +70°C
Lead Spacing: 5mm
Dimension: H  32mm x D  12.5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$216.00
USD
Quantity
Web Price
50
$4.32
100
$3.59
150
$3.53
200
$3.49
250+
$3.46
Product Variant Information section