text.skipToContent text.skipToNavigation

Manufacturer Part #

PHV-5R4H155-R

PHV Series 1.5 F 5.4 V -10 ~ +30% 22 x 17.3 x 9 mm LS=11.8 mm Supercapacitor

Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code: 2002
Product Specification Section
Technical Attributes
Attributes Table
Type: Radial
Capacitance: 1.5F
Rated Voltage: 5.4V
Dimension: L  22mm x W  17.3mm x H  9mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
100
Multiple Of:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$719.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
100+
$7.19
Product Variant Information section