text.skipToContent text.skipToNavigation

Manufacturer Part #

PHV-5R4V255-R

PHV Series Large Capacitance High Power Density Through Hole Super Cap - RADIAL

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Date Code:
Product Specification Section
Eaton PHV-5R4V255-R - Technical Attributes
Attributes Table
Type: Radial
Capacitance: 2.5F
Rated Voltage: 5.4V
Dimension: L  21.3mm x W  11mm x H  23mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$503.00
USD
Quantity
Web Price
100
$5.03
200
$4.94
300
$4.89
500
$4.83
1,000+
$4.70