text.skipToContent text.skipToNavigation

Manufacturer Part #

PHV-5R4V474-R

PHV Series 470 mF 5.4 V -10 to 30 % Through Hole Radial Super Capacitor

Product Specification Section
Technical Attributes
Attributes Table
Type: Radial
Capacitance: 470000µF
Rated Voltage: 5.4V
Tolerance (%): -10% to +30%
ESR (Equivalent Series Resistance): 400MΩ
Leakage Current: 13µA
Operating Temp Range: -40°C to +65°C
Lead Spacing: 11.8mm
Dimension: L  17.3mm x W  9mm x H  14.5mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
100
Multiple Of:
100
On Order:
0
Factory Stock:Factory Stock:
0
Total
$589.00
USD
Quantity
Web Price
100
$5.89
200
$4.79
300+
$4.71