text.skipToContent text.skipToNavigation

Manufacturer Part #

SCCR20B335PRBLE

SCC Series 2.7 v 3.3 F 8x20mm LS=3.2mm Low ESR. Radial SuperCapacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code: 2123
Product Specification Section
KYOCERA AVX SCCR20B335PRBLE - Technical Attributes
Attributes Table
Type: Radial
Capacitance: 3.3F
Rated Voltage: 2.7V
Tolerance (%): 0% to 100%
ESR (Equivalent Series Resistance): 60mΩ
Leakage Current: 12µA
Operating Temp Range: -40°C to +65°C
Lead Spacing: 3.2mm
Dimension: L  20mm x D  8mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
116
USA:
116
On Order:
0
Factory Stock:Factory Stock:
3,200
Factory Lead Time:
15 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.85
USD
Quantity
Web Price
1
$0.85
40
$0.82
150
$0.785
400
$0.755
1,500+
$0.695
Product Variant Information section