text.skipToContent text.skipToNavigation

Manufacturer Part #

SCCV40E506SRB

SCC series 3 V 50 F 18x40mm LS=8mm Double Layer Supercapacitor

ECAD Model:
Mfr. Name: AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Radial
Capacitance: 50F
Rated Voltage: 3V
Tolerance (%): -10% to +30%
Operating Temp Range: -40°C to +65°C
Lead Spacing: 8mm
Dimension: H  42mm x D  18mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
150
Multiple Of:
150
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$582.00
USD
Quantity
Web Price
150
$3.88
300
$3.20
450
$3.15
600
$3.12
750+
$3.10
Product Variant Information section