text.skipToContent text.skipToNavigation

Manufacturer Part #

SCMR18C105PSBA0H

SCM Series 5 V 1 F 9 x 20 mm LS=11.5 mm Radial Super Capacitor

Mfr. Name: AVX
Standard Pkg:
Product Variant Information section
Date Code: 1739
Product Specification Section
Technical Attributes
Attributes Table
Type: Radial
Capacitance: 1F
Rated Voltage: 5V
Tolerance (%): 0% to 100%
ESR (Equivalent Series Resistance): 250mΩ
Operating Temp Range: -40°C to +85°C
Lead Spacing: 11.5mm
Dimension: L  18.5mm x W  9.5mm x H  21.5mm
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
270
Multiple Of:
270
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$607.50
USD
Quantity
Web Price
1
$4.11
25
$2.89
50
$2.68
100
$2.49
250+
$2.25
Product Variant Information section