text.skipToContent text.skipToNavigation

10% OFF IP&E

Promotion is applicable at checkout (does not apply to parts on contract) 

Manufacturer Part #

XB3560-2R5407-1

XB Series 2.5 v 400 F 35x63mm More Ruggedized Snap-In SuperCapacitor

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code: 2238
Product Specification Section
Eaton XB3560-2R5407-1 - Technical Attributes
Attributes Table
Type: Radial
Capacitance: 400F
Rated Voltage: 2.5V
Tolerance (%): ±10%
ESR (Equivalent Series Resistance): 4.5mΩ
Leakage Current: 0.45mA
Operating Temp Range: -25°C to +70°C
Dimension: L  63mm x D  35mm
Mounting Method: Snap Mount
Pricing Section
Global Stock:
18
USA:
18
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
18
Multiple Of:
20
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$110.88
USD
Quantity
Web Price
20
$6.16
60
$6.11
80
$6.09
200
$6.05
300+
$6.00
Product Variant Information section