
Manufacturer Part #
10TPB47M
TPB Series 47 uF ±20 % 10 V Surface Mount Polymer Solid Tantalum Capacitor
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Technical Attributes
Attributes Table
Type: | Polymer |
Capacitance: | 47µF |
Rated Voltage: | 10V |
Tolerance (%): | ±20% |
Dimension: | L 3.5mm x W 2.8mm x H 1.9mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Web Price
1
$2.62
50
$2.18
100
$2.11
250
$2.03
500+
$1.96
Product Variant Information section
Available Packaging
Package Qty:
2000 per
Mounting Method:
Surface Mount