text.skipToContent text.skipToNavigation

Manufacturer Part #

10TPE68M

TPE Series 68 uF ±20 % 10 V Surface Mount Polymer Solid Tantalum Capacitor

Product Specification Section
Technical Attributes
Attributes Table
Type: Polymer
Capacitance: 68µF
Rated Voltage: 10V
Tolerance (%): ±20%
Dimension: L  7.3mm x W  4.3mm x H  3.8mm
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
3,000
Multiple Of:
3,000
15,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Total
$1,365.00
USD
Quantity
Web Price
3,000+
$0.455