text.skipToContent text.skipToNavigation

10% OFF IP&E

Promotion is applicable at checkout (does not apply to parts on contract) 

Manufacturer Part #

10TPF150ML

TPF Series 150 uF ±20 % 10 V Surface Mount Polymer Solid Tantalum Capacitor

Product Specification Section
Panasonic 10TPF150ML - Technical Attributes
Attributes Table
Type: Polymer
Capacitance: 150µF
Rated Voltage: 10V
Tolerance (%): ±20%
Dimension: L  7.3mm x W  4.3mm x H  2.8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,004
USA:
1,004
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$2.42
USD
Quantity
Web Price
1
$2.42
15
$2.20
75
$2.08
250
$1.98
1,250+
$1.85