text.skipToContent text.skipToNavigation

Manufacturer Part #

10TPG47M

Tantalum Capacitors 47uF 10V 20% 0.07 OHM

Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code: 1928
Product Specification Section
Technical Attributes
Attributes Table
Type: Polymer
Capacitance: 47µF
Rated Voltage: 10V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 0.07Ω
Leakage Current: 47µA
Dissipation Factor: 10%
Ripple Current: 1000mA
Operating Temp Range: -55°C to +105°C
Case Size: 1411 (3528 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
2,500
Minimum Order:
2,500
Multiple Of:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Total
$1,337.50
USD
Quantity
Web Price
2,500+
$0.535
Product Variant Information section