text.skipToContent text.skipToNavigation

Manufacturer Part #

12TPC10M

TPC Series 12.5 V 10 uF ±20 % Surface Mount Polymer Solid Tantalum Capacitor

Product Specification Section
Panasonic 12TPC10M - Technical Attributes
Attributes Table
Type: Polymer
Capacitance: 10µF
Rated Voltage: 12.5V
Tolerance (%): ±20%
Ripple Current: 800mA
Operating Temp Range: -55°C to +105°C
Case Size: 1411 (3528 Metric)
Dimension: L  3.5mm x W  2.8mm x H  1.1mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,486
USA:
1,486
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$1.66
USD
Quantity
Web Price
1
$1.66
50
$1.42
100
$1.38
500
$1.30
1,500+
$1.25