text.skipToContent text.skipToNavigation

Manufacturer Part #

12TPC15M

TPC Series 15 uF 12.5 V 3.5 X 2.8 X 1.1 mm Polymer Solid Tantalum Capacitor

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Polymer
Capacitance: 15µF
Rated Voltage: 12.5V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 80mΩ
Operating Temp Range: -55°C to +105°C
Dimension: L  3.5mm x W  2.8mm x H  1.1mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$5,250.00
USD
Quantity
Web Price
3,000+
$1.75
Product Variant Information section