text.skipToContent text.skipToNavigation

Manufacturer Part #

12TPG33M

TPG Series 33 uF ±20% 12.5 V Surface Mount Polymer Solid Tantalum Capacitor

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Date Code: 1842
Product Specification Section
Technical Attributes
Attributes Table
Type: Molded
Capacitance: 33µF
Rated Voltage: 12.5V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 70mΩ
Operating Temp Range: -55°C to +105°C
Case Size: 1411 (3528 Metric)
Dimension: H  1.2mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$750.00
USD
Quantity
Web Price
2,500+
$0.30