text.skipToContent text.skipToNavigation

Manufacturer Part #

13008-032KESZ/HR

DLA 13008 Series 470 uF ±10 % 16 V Solid Conformal Coated Tantalum Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Conformal Coated
Capacitance: 470µF
Rated Voltage: 16V
Tolerance (%): ±10%
Dimension: L  8mm x W  6.6mm x H  3.6mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$1,232.00
USD
Quantity
Web Price
100+
$12.32
Product Variant Information section