text.skipToContent text.skipToNavigation

Manufacturer Part #

135D127X0050F2

135D Series 120 uF ±20 % 50 V Axial Through Hole Wet Tantalum Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Wet
Capacitance: 120µF
Rated Voltage: 50V
Tolerance (%): ±20%
Dimension: L  16.28mm x D  7.14mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
25
Multiple Of:
1
Total
$1,210.25
USD
Quantity
Web Price
1
$60.51
3
$56.07
5
$54.12
15
$50.15
25+
$48.41
Product Variant Information section