text.skipToContent text.skipToNavigation

Manufacturer Part #

135D276X9125F6

135D Series 27 uF ±10% 125 V Axial Through Hole Wet Tantalum Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay 135D276X9125F6 - Technical Attributes
Attributes Table
Type: Wet
Capacitance: 27µF
Rated Voltage: 125V
Tolerance (%): ±10%
Dimension: L  16.28mm x D  7.14mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
25
Multiple Of:
1
Total
$1,354.00
USD
Quantity
Web Price
1
$56.22
3
$55.46
5
$55.10
20
$54.16
30+
$53.54
Product Variant Information section