text.skipToContent text.skipToNavigation

Manufacturer Part #

135D476X9010C6

135D Series 47 uF ±10 % 10 V Axial Through Hole Wet Tantalum Capacitor

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Wet
Capacitance: 47µF
Rated Voltage: 10V
Tolerance (%): ±10%
Dimension: L  11.51mm x D  4.78mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
25
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Total
$884.25
USD
Quantity
Web Price
1
$45.07
3
$41.24
5
$39.57
20
$35.37
30+
$34.23
Product Variant Information section