text.skipToContent text.skipToNavigation

Manufacturer Part #

135D476X9030C2

135D Series 47 uF ±10 % 30 V Axial Through Hole Wet Tantalum Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Wet
Capacitance: 47µF
Rated Voltage: 30V
Tolerance (%): ±10%
Dimension: L  11.51mm x D  4.78mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
25
Multiple Of:
1
Total
$935.75
USD
Quantity
Web Price
1
$45.56
3
$42.39
5
$41.00
20
$37.43
30+
$36.45
Product Variant Information section