text.skipToContent text.skipToNavigation

Manufacturer Part #

135D686X0025C2E3

135D Series 68 uF 25 V ±20% Axial Wet Tantalum Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Wet
Capacitance: 68µF
Rated Voltage: 25V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 4.3Ω
Ripple Current: 850mA
Operating Temp Range: -55°C to +85°C
Dimension: L  18.64mm x D  4.78mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
25
Multiple Of:
25
Total
$956.50
USD
Quantity
Web Price
25+
$38.26
Product Variant Information section