text.skipToContent text.skipToNavigation

Manufacturer Part #

150D225X9035B2TE3

150D Series 2.2 uF 35 V ±10% Axial Solid-Electrolyte Tantalum Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Solid Leaded
Capacitance: 2.2µF
Rated Voltage: 35V
Tolerance (%): ±10%
Dimension: L  12.04mm x D  4.7mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$1,740.00
USD
Quantity
Web Price
1,000+
$1.74
Product Variant Information section