text.skipToContent text.skipToNavigation

Manufacturer Part #

150D335X9050B2TE3

150D Series 3.3 uF ±10 % 50 V Axial Solid Electrolyte Tantalum Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 1840
Product Specification Section
Technical Attributes
Attributes Table
Type: Solid Leaded
Capacitance: 3.3µF
Rated Voltage: 50V
Tolerance (%): ±10%
Dimension: L  12.04mm x D  4.7mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$1,820.00
USD
Quantity
Web Price
1,000+
$1.82
Product Variant Information section