text.skipToContent text.skipToNavigation

Manufacturer Part #

152D277X9010R2TE3

152D Series 270 uF 10 V ±10% Axial Solid-Electrolyte TANTALEX™ Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Hermetically Sealed
Capacitance: 270µF
Rated Voltage: 10V
Tolerance (%): ±10%
Operating Temp Range: -55°C to +85°C
Dimension: L  17.42mm x D  7.34mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$4,910.00
USD
Quantity
Web Price
500+
$9.82
Product Variant Information section