text.skipToContent text.skipToNavigation

Manufacturer Part #

152D476X0050S2B

152D Series 47 uF 50V ±20% Axial Hermetically-Sealed Solid-Electrolyte Capacitor

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 1748
Product Specification Section
Technical Attributes
Attributes Table
Type: Hermetically Sealed
Capacitance: 47µF
Rated Voltage: 50V
Tolerance (%): ±20%
Operating Temp Range: -55°C to +85°C
Dimension: L  19.96mm x D  8.92mm
Mounting Method: Through Hole
Pricing Section
Stock:
25
Minimum Order:
25
Multiple Of:
25
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Total
$504.75
USD
Quantity
Web Price
25
$20.19
50
$16.49
75+
$16.15
Product Variant Information section