text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 514

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 14 Weeks
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $3.48
250 $2.30
500 $2.21
750 $2.15
1,500+ $2.07
Total:

$3.48

USD
Attributes
Attributes Table
Type Polymer
Capacitance 100µF
Rated Voltage 16V
Tolerance (%) ±20%
Dimension L  7.3mm x W  4.3mm x H  1.9mm