text.skipToContent text.skipToNavigation

Manufacturer Part #

16TQC150MYF

TQC Series 150 uF ±20 % 16 V Surface Mount Polymer Solid Tantalum Capacitor

Product Specification Section
Technical Attributes
Attributes Table
Type: Polymer
Capacitance: 150µF
Rated Voltage: 16V
Tolerance (%): ±20%
Dimension: L  7.3mm x W  4.3mm x H  2.8mm
Mounting Method: Surface Mount
Pricing Section
Stock:
37,552
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Total
$5.06
USD
Quantity
Web Price
1
$5.06
50
$3.86
100
$3.68
250
$3.45
500+
$3.29