text.skipToContent text.skipToNavigation

Manufacturer Part #

1808GC332KAT1A

1808 3300 pF 2 kV ±10% Tolerance X7R Multilayer Ceramic Chip Capacitor

ECAD Model:
Mfr. Name: AVX
Standard Pkg:
Product Variant Information section
Date Code: 2122
Product Specification Section
Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 3300pF
Mounting Method: Surface Mount
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$327.50
USD
Quantity
Web Price
500
$0.655
1,000
$0.535
1,500
$0.53
2,000+
$0.525
Product Variant Information section