text.skipToContent text.skipToNavigation

Manufacturer Part #

195D156X0010X2T

195D Series 15 uF ±20 % 10 V SMT Conformal Coated Solid Tantalum Chip Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Conformal Coated
Capacitance: 15µF
Rated Voltage: 10V
Tolerance (%): ±20%
Dimension: L  7.24mm x W  2.65mm x H  1.3mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$4,140.00
USD
Quantity
Web Price
2,000+
$2.07
Product Variant Information section