text.skipToContent text.skipToNavigation

Manufacturer Part #

199D105X9035A2A1E3

199D Series 1 uF ±10% 35 V LS=2.54mm Radial Electrolyte Tantalum Capacitor

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Solid Leaded
Capacitance: 1µF
Rated Voltage: 35V
Tolerance (%): ±10%
Dimension: L  7.11mm x D  4.4mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
2,500
Multiple Of:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Total
$1,000.00
USD
Quantity
Web Price
2,500+
$0.40
Product Variant Information section