text.skipToContent text.skipToNavigation

Manufacturer Part #

199D156X9025D1V1E3

199D Series 15 uF ±10 % 25 V LS=2.54mm Radial Electrolyte Tantalum Capacitor

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2041
Product Specification Section
Technical Attributes
Attributes Table
Type: Solid Leaded
Capacitance: 15µF
Rated Voltage: 25V
Tolerance (%): ±10%
Dimension: L  10.16mm x D  6mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Stock:
1,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Total
$1.25
USD
Quantity
Web Price
1
$1.25
50
$0.815
150
$0.725
400
$0.65
1,250+
$0.575
Product Variant Information section