text.skipToContent text.skipToNavigation

Manufacturer Part #

20TDC22MYFB

TDC Series 22 uF ±20 % 20 V POSCAP™Conductive Polymer Tantalum Solid Capacitor

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Polymer
Capacitance: 22µF
Rated Voltage: 20V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 0.09Ω
Leakage Current: 132µA
Dissipation Factor: 10%
Ripple Current: 1000mA
Operating Temp Range: -55°C to +125°C
Dimension: L  3.5mm x W  2.8mm x H  1.9mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
6,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$5,440.00
USD
Quantity
Web Price
2,000+
$2.72
Product Variant Information section