text.skipToContent text.skipToNavigation

Manufacturer Part #

20TQC22MYFB

TQC Series 22 uF 20 V ±20% SMT Polymer Solid Tantalum Capacitor

Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code: 1915
Product Specification Section
Technical Attributes
Attributes Table
Type: Polymer
Capacitance: 22µF
Rated Voltage: 20V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 0.09Ω
Leakage Current: 132µA
Dissipation Factor: 10%
Ripple Current: 1100mA
Operating Temp Range: -55°C to +105°C
Dimension: L  3.5mm x W  2.8mm x H  1.9mm
Mounting Method: Surface Mount
Pricing Section
Stock:
4,000
Minimum Order:
2,000
Multiple Of:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Total
$1,620.00
USD
Quantity
Web Price
2,000+
$0.81
Product Variant Information section