text.skipToContent text.skipToNavigation

Manufacturer Part #

20TQC47MYF

TQC Series 47 uF ±20 % 20 V Surface Mount Polymer Solid Tantalum Capacitor

Product Specification Section
Technical Attributes
Attributes Table
Type: Polymer
Capacitance: 47µF
Rated Voltage: 20V
Tolerance (%): ±20%
Dimension: L  7.3mm x W  4.3mm x H  1.9mm
Mounting Method: Surface Mount
Pricing Section
Stock:
5,925
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Total
$3.67
USD
Quantity
Web Price
1
$3.67
50
$2.81
100
$2.68
500
$2.40
1,500+
$2.23