text.skipToContent text.skipToNavigation

Manufacturer Part #

25TQC22MV

TQC Series 22 uF ±20 % 25 V Surface Mount Polymer Solid Tantalum Capacitor

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code: 2110
Product Specification Section
Technical Attributes
Attributes Table
Type: Polymer
Capacitance: 22µF
Rated Voltage: 25V
Tolerance (%): ±20%
Dimension: L  7.3mm x W  4.3mm x H  1.9mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
9,000
USA:
9,000
12,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$13,020.00
USD
Quantity
Web Price
3,000+
$4.34
Product Variant Information section