text.skipToContent text.skipToNavigation

Manufacturer Part #

293D106X0025B2TE3

293D Series 10 uF ±20 % 25V Surface Mount Standard Molded Tantalum Capacitor

Product Specification Section
Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 10µF
Rated Voltage: 25V
Tolerance (%): ±20%
Case Size: 1411 (3528 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
5,470
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
29 Weeks
Total
$0.57
USD
Quantity
Web Price
1
$0.57
50
$0.30
100
$0.27
250
$0.23
500+
$0.205