text.skipToContent text.skipToNavigation

Manufacturer Part #

293D106X9025B2TE3

293D Series 10 uF ±10 % 25 V Surface Mount Standard Molded Tantalum Capacitor

Mfr. Name: Vishay
Standard Pkg:
Date Code: 2006
Product Specification Section
Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 10µF
Rated Voltage: 25V
Tolerance (%): ±10%
Case Size: 1411 (3528 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Total
$0.73
USD
Quantity
Web Price
1
$0.73
50
$0.555
100
$0.53
250
$0.50
500+
$0.475