text.skipToContent text.skipToNavigation

Manufacturer Part #

293D156X9010B2TE3

293D Series 15 uF ±10 % 10 V Surface Mount Standard Molded Tantalum Capacitor

Product Specification Section
Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 15µF
Rated Voltage: 10V
Tolerance (%): ±10%
Case Size: 1411 (3528 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
56,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Total
$0.73
USD
Quantity
Web Price
1
$0.725
50
$0.385
100
$0.34
250
$0.295
500+
$0.265