text.skipToContent text.skipToNavigation

Manufacturer Part #

293D226X0016C2TE3

293D Series 22 uF ±20 % 16 V Surface Mount Standard Molded Tantalum Capacitor

Product Specification Section
Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 22µF
Rated Voltage: 16V
Tolerance (%): ±20%
Case Size: 2312 (6032 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
19,460
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
17,000
Factory Lead Time:
28 Weeks
Total
$0.58
USD
Quantity
Web Price
1
$0.58
25
$0.385
50
$0.35
100
$0.325
250+
$0.29