text.skipToContent text.skipToNavigation

Manufacturer Part #

293D226X0020D2TE3

293D Series 22 uF ±20 % 20 V Surface Mount Standard Molded Tantalum Capacitor

Mfr. Name: Vishay
Standard Pkg:
Date Code: 2010
Product Specification Section
Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 22µF
Rated Voltage: 20V
Tolerance (%): ±20%
Case Size: 2917 (7343 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Total
$0.72
USD
Quantity
Web Price
1
$0.715
25
$0.49
50
$0.45
100
$0.415
250+
$0.37