text.skipToContent text.skipToNavigation

Manufacturer Part #

293D226X9010C2WE3

293D Series 22 uF ±10 % 10 V Surface Mount Standard Molded Tantalum Capacitor

Mfr. Name: Vishay
Standard Pkg:
Date Code: 2010
Product Specification Section
Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 22µF
Rated Voltage: 10V
Tolerance (%): ±10%
Case Size: 2312 (6032 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Total
$0.21
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$0.21
50
$0.168
100
$0.161
500
$0.147
1,500+
$0.138