text.skipToContent text.skipToNavigation

Manufacturer Part #

293D226X9020D2TE3

293D Series 2917 22 uF ±10 % 20 V Surface Mount Molded Tantalum Capacitor

Product Specification Section
Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 22µF
Rated Voltage: 20V
Tolerance (%): ±10%
ESR (Equivalent Series Resistance): 0.7Ω
Leakage Current: 4.4µA
Dissipation Factor: 6%
Ripple Current: 0.46A
Operating Temp Range: -55°C to +125°C
Construction: Rectangular
Case Size: 2917 (7343 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
444
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Total
$0.58
USD
Quantity
Web Price
1
$0.58
25
$0.535
50
$0.53
100
$0.52
250+
$0.505