text.skipToContent text.skipToNavigation

Manufacturer Part #

293D226X9035E2WE3

293D Series 22 uF ±10 % 35 V SMT Standard Molded Tantalum Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 22µF
Rated Voltage: 35V
Tolerance (%): ±10%
Case Size: 2917 (7343 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
47 Weeks
Minimum Order:
1500
Multiple Of:
1500
Total
$1,297.50
USD
Quantity
Web Price
1,500+
$0.865
Product Variant Information section