text.skipToContent text.skipToNavigation

Manufacturer Part #

293D227X06R3E2TE3

293D Series 220uF ±20 % 6.3 V Surface Mount Standard Molded Tantalum Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 220µF
Rated Voltage: 6.3V
Tolerance (%): ±20%
Case Size: 1411 (3528 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
33 Weeks
Minimum Order:
400
Multiple Of:
400
Total
$330.00
USD
Quantity
Web Price
400
$0.825
800
$0.675
1,200
$0.665
1,600+
$0.66
Product Variant Information section